Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.18.52 :: FS+ 22 — light attachment — square, white, flat bezel

Item-No.: RAFI 39.18.52
Colour:

€2,99
Category of goods: 1 = discountable

RAFI 39.18.52

  • Product Description
  • Technical information
  • General
    • Colour
    • White
    • Type
    • Light attachment
  • Implementation
    • Boring aperture
    • 22.3 mm

RAFIX 22 FS+ light attachment

  • Square

  • Flat bezel

  • Translucent white




Manufacturer : RAFI
Factory number : 1.74.508.051/2200
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White
    • Type
    • Light attachment
  • Implementation
    • Boring aperture
    • 22.3 mm
Datasheet/manual