Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 39.05.73 :: FS — LED clip for QC series — white LED, 12 V DC

Item-No.: RAFI 39.05.73
Colour:

€10,50
Category of goods: 1 = discountable

RAFI 39.05.73

  • Product Description
  • Technical information
  • General
    • Colour
    • White
    • Type
    • LED clip
  • Implementation
    • Boring aperture
    • 22.3 mm

RAFIX FS technology LED clip for QC switching element

  • White LED

  • 12 V DC




Manufacturer : RAFI
Factory number : 5.05.511.747/0200
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White
    • Type
    • LED clip
  • Implementation
    • Boring aperture
    • 22.3 mm
Datasheet/manual