Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.99.55 :: FS+ 22 - Light Attachment - Square, Red, Flat Bezel

Item-No.: RAFI 38.99.55
Colour:

€3,20
Category of goods: 1 = discountable

RAFI 38.99.55

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Type
    • Light attachment
  • Implementation
    • Boring aperture
    • 22.3 mm

RAFIX 22 FS+ light attachment

  • Square

  • Flat bezel

  • Translucent red




Manufacturer : RAFI
Factory number : 1.74.508.051/2300
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Type
    • Light attachment
  • Implementation
    • Boring aperture
    • 22.3 mm
Datasheet/manual