Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.95.01 :: FS - Universal Switching Element - PCB, 1 NC + 1 NO + Light Guid

Item-No.: RAFI 38.95.01
€7,99
Category of goods: 1 = discountable

RAFI 38.95.01

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 5 - 35 V AC/DC V
  • General
    • Design
    • 1 NC contact, 1 NO contact
    • Type
    • Control element

RAFIX FS technology switching elements

  • Universal

  • Gold-plated contacts

  • PCB

  • 1 NC contact + 1 NO contact with light guide




Manufacturer : RAFI
Factory number : 1.20.126.003/9000
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 5 - 35 V AC/DC V
  • General
    • Design
    • 1 NC contact, 1 NO contact
    • Type
    • Control element
Datasheet/manual