Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.94.19 :: FS+ 22 — push-button — metal, blue, can be illuminated

Item-No.: RAFI 38.94.19
Colour:

€5,20
Category of goods: 1 = discountable

RAFI 38.94.19

  • Product Description
  • Technical information
  • General
    • Colour
    • Metal/blue
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative

RAFIX 22 FS+ push-button

  • Round

  • Push-button

  • Can be illuminated

  • Flat bezel

  • Metallic front ring

  • Translucent blue




Manufacturer : RAFI
Factory number : 1.30.270.021/2600
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metal/blue
    • Type
    • Push button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Tentative
Datasheet/manual