Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.93.58 :: FS+ 22 — selector switch — round, metal, 2x60°, can be illuminat

Item-No.: RAFI 38.93.58
€11,20
Category of goods: 1 = discountable

RAFI 38.93.58

  • Product Description
  • Technical information
  • General
    • Colour
    • Metal
    • Design
    • 2x60°
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ selector switch

  • Round

  • Locking

  • Can be illuminated

  • 2x60°

  • Metallic front ring




Manufacturer : RAFI
Factory number : 1.30.272.302/2200
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metal
    • Design
    • 2x60°
    • Type
    • Selector push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual