Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.85.50 :: FS+ 22 - Mushroom Push-Button Switch - Pull to Reset

Item-No.: RAFI 38.85.50
€13,40
Category of goods: 1 = discountable

RAFI 38.85.50

  • Product Description
  • Technical information
  • General
    • Type
    • Mushroom push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ mushroom push-button

  • Locking

  • Cannot be illuminated

  • Pull to reset




Manufacturer : RAFI
Factory number : 1.30.276.601/0000
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mushroom push-button
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual