Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.84.02 :: FS+ 22 — key-operated switch — 1x90°

Item-No.: RAFI 38.84.02
Colour:

€21,10
Category of goods: 1 = discountable

RAFI 38.84.02

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Design
    • 1x +90°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching

RAFIX 22 FS+ key-operated switch

  • Round, 1x90°

  • V-type

  • 0

  • Locking

  • Red front ring




Manufacturer : RAFI
Factory number : 1.30.255.201/0300
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Design
    • 1x +90°
    • Type
    • Key switch
  • Implementation
    • Boring aperture
    • 22.3 mm
  • Specials
    • Specification
    • Latching
Datasheet/manual