Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAFI 38.83.98 :: FS+ 22 — USB feed-through — round, metal

Item-No.: RAFI 38.83.98
Colour:

€34,80
Category of goods: 1 = discountable

RAFI 38.83.98

  • Product Description
  • Technical information
  • General
    • Colour
    • Metal
    • Type
    • USB feed-through
  • Implementation
    • Boring aperture
    • 22.3 mm

RAFIX 22 FS+ USB feed-through

  • Round

  • Metallic front ring




Manufacturer : RAFI
Factory number : 1.30.279.021/0700
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Metal
    • Type
    • USB feed-through
  • Implementation
    • Boring aperture
    • 22.3 mm
Datasheet/manual