Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 95540 :: Upper enclosure with mushroom button, black

Item-No.: EATON 95540
Colour:

€33,07
Category of goods: 1 = discountable

FAK-S

  • Product Description
  • Technical information
  • General
    • Colour
    • Grey/black
    • Design
    • With mushroom button
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Upper housing

Upper enclosure with mushroom button for foot and palm button.



Manufacturer : EATON
Factory number : 95540
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Grey/black
    • Design
    • With mushroom button
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Upper housing