0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 71810 :: Upper enclosure with mushroom button, red

Item-No.: EATON 71810
Colour:

€31,95
Category of goods: 1 = discountable

FAK-R

  • Product Description
  • Technical information
  • General
    • Colour
    • Grey/red
    • Design
    • With mushroom button
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Upper housing
Upper enclosure with mushroom button for foot and palm button.


Manufacturer : EATON
Factory number : 71810
Package weight : 0.221 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Grey/red
    • Design
    • With mushroom button
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Upper housing