Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 229753 :: Enclosure base, black

Item-No.: EATON 229753
€11,50
Category of goods: 1 = discountable

FAK-IU

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • For max. three contact elements
    • Material
    • Plastic
    • Type
    • Housing base

Enclosure base for foot and palm button for max. three contact elements with base mounting M22-KC.

Colour: black



Manufacturer : EATON
Factory number : 229753
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • For max. three contact elements
    • Material
    • Plastic
    • Type
    • Housing base
Datasheet/manual