Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 229748 :: Foot and palm button, emergency stop, 1 NO and 1 NC

Item-No.: EATON 229748
€70,30
Category of goods: 1 = discountable

FAK-R/V/KC11/IY

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 230 V AC
  • General
    • Colour
    • Yellow/red
    • Design
    • Foot and palm switch
    • Material
    • Plastic
    • Technology
    • Latching
    • Type
    • Emergency stop/off button
  • Implementation
    • Protection class
    • IP67
  • Specials
    • Specification
    • 1 NO contact, 1 NC contact

Foot and palm button for emergency shutdown.



Manufacturer : EATON
Factory number : 229748
Package weight : 0.325 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 230 V AC
  • General
    • Colour
    • Yellow/red
    • Design
    • Foot and palm switch
    • Material
    • Plastic
    • Technology
    • Latching
    • Type
    • Emergency stop/off button
  • Implementation
    • Protection class
    • IP67
  • Specials
    • Specification
    • 1 NO contact, 1 NC contact
Datasheet/manual