Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 216529 :: Two-way pushbutton, 2 NO and 2 NC

Item-No.: EATON 216529
€41,00
Category of goods: 1 = discountable

M22-I2-M1

  • Product Description
  • Technical information
  • General
    • Colour
    • Green/red
    • Design
    • Two-fold
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP67, IP69K
  • Specials
    • Specification
    • 2 NO contacts, 2 NC contacts

Two-way pushbutton in plastic enclosure for surface mounting.



Manufacturer : EATON
Factory number : 216529
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Green/red
    • Design
    • Two-fold
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP67, IP69K
  • Specials
    • Specification
    • 2 NO contacts, 2 NC contacts
Datasheet/manual