0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 216522 :: Pushbutton, green, 1 NO and 1 NC

Item-No.: EATON 216522
Colour:

€24,30
Category of goods: 1 = discountable

M22-D-G-X1/KC11/I

  • Product Description
  • Technical information
  • General
    • Colour
    • Green
    • Design
    • Single
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP67, IP69K
  • Specials
    • Specification
    • 1 NO contact, 1 NC contact
Pushbutton in plastic enclosure for surface mounting.


Manufacturer : EATON
Factory number : 216522
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Green
    • Design
    • Single
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP67, IP69K
  • Specials
    • Specification
    • 1 NO contact, 1 NC contact
Datasheet/manual