Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 216521 :: Pushbutton, red, 1 NO and 1 NC

Item-No.: EATON 216521
Colour:

€24,10
Category of goods: 1 = discountable

M22-D-R-X0/KC11/I

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Design
    • Single
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP67, IP69K
  • Specials
    • Specification
    • 1 NO contact, 1 NC contact

Pushbutton in plastic enclosure for surface mounting.



Manufacturer : EATON
Factory number : 216521
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Design
    • Single
    • Material
    • Plastic
    • Technology
    • Tentative
    • Type
    • Push button
  • Implementation
    • Protection class
    • IP67, IP69K
  • Specials
    • Specification
    • 1 NO contact, 1 NC contact
Datasheet/manual