Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 216387 :: Contact element, spring-loaded, 1 NC

Item-No.: EATON 216387
€4,45
Category of goods: 1 = discountable

M22-CKC01

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 500 V AC/2 A
  • General
    • Design
    • Spring pull
    • Technology
    • Tentative
    • Type
    • Contact element
  • Specials
    • Specification
    • 1 NC contact

Contact elements with base mounting, for use in surface-mounted enclosures M22-I.



Manufacturer : EATON
Factory number : 216387
Package weight : 0.009 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 500 V AC/2 A
  • General
    • Design
    • Spring pull
    • Technology
    • Tentative
    • Type
    • Contact element
  • Specials
    • Specification
    • 1 NC contact
Datasheet/manual