Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 207149 :: Main switch, 3-pin + 1 normally open contact, 20 A

Item-No.: EATON 207149
€35,95
Category of goods: 1 = discountable

T0-2-15679/I1/SVB

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Main switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 110 mm
    • Length
    • 137 mm
    • Width
    • 80 mm
  • Specials
    • Specification
    • 1 NO contact

Main switch in surface-mounted housing with red twist handle and yellow rim, lockable in neutral position.

  • IEC/EN60947

  • Over-current protection




Manufacturer : EATON
Factory number : 207149
Package weight : 0.357 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Main switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 110 mm
    • Length
    • 137 mm
    • Width
    • 80 mm
  • Specials
    • Specification
    • 1 NO contact