Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 172875 :: Main switch, 3-pin, 25 A

Item-No.: EATON 172875
€40,90
Category of goods: 1 = discountable

P1-25/M4/SVB

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Main switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 62 mm
    • Length
    • 65 mm
    • Width
    • 65 mm
  • Specials
    • Specification
    • Emergency stop function

Compact, robust main switch/load-break switch with red handle and yellow rim; can be locked with three padlocks. On this switch, the switch module is attached to the top rail and the pivoted lever is in the front panel. The mechanical connection is established via a 400-mm metal axle. The handwheel is directly connected to the contact elements.

  • IEC/EN 60947-3




Manufacturer : EATON
Factory number : 172875
Package weight : 0.402 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Main switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 62 mm
    • Length
    • 65 mm
    • Width
    • 65 mm
  • Specials
    • Specification
    • Emergency stop function