Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EATON 081438 :: Main switch, 3-pin, 32 A

Item-No.: EATON 081438
€40,50
Category of goods: 1 = discountable

P1-32/EA/SVB

  • Product Description
  • Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Main switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 119 mm
    • Length
    • 65 mm
    • Width
    • 65 mm
  • Specials
    • Specification
    • Emergency stop function

Compact, robust main switch/load-break switch with red handle and yellow rim; can be locked with three padlocks. The handwheel is directly connected to the contact elements.

  • IEC/EN 60947-3




Manufacturer : EATON
Factory number : 081438
Package weight : 0.222 kg
RoHS : conform
Technical information
  • Electrical values
    • Operating voltage
    • 690 V
  • General
    • Design
    • 90°
    • Pole number
    • 3
    • Type
    • Main switch
  • Implementation
    • Protection class
    • IP 65
  • Measures
    • Height
    • 119 mm
    • Length
    • 65 mm
    • Width
    • 65 mm
  • Specials
    • Specification
    • Emergency stop function