Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BZS SI AUF :: Label plate, silver, UP

Item-No.: BZS SI AUF
€0,97
Category of goods: 1 = discountable

BZS SI AUF

  • Product Description
  • Technical information
  • General
    • Type
    • Nameplate
    • Design
    • With imprint
    • Colour
    • Silver
  • Measures
    • Length
    • 27 mm
    • Height
    • 12.5 mm

Label plate for snapping or gluing into the appropriate label holder. This label plate is printed with "UP" in black lettering.



Manufacturer : SIEMENS
Factory number : 3SU19000AC810AD0
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nameplate
    • Design
    • With imprint
    • Colour
    • Silver
  • Measures
    • Length
    • 27 mm
    • Height
    • 12.5 mm
Datasheet/manual