Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BZS SI AB :: Label plate, silver, DOWN

Item-No.: BZS SI AB
€0,97
Category of goods: 1 = discountable

BZS SI AB

  • Product Description
  • Technical information
  • General
    • Type
    • Nameplate
    • Design
    • With imprint
    • Colour
    • Silver
  • Measures
    • Length
    • 27 mm
    • Height
    • 12.5 mm

Label plate for snapping or gluing into the appropriate label holder. This label plate is printed with "DOWN" in black lettering.



Manufacturer : SIEMENS
Factory number : 3SU19000AC810AE0
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nameplate
    • Design
    • With imprint
    • Colour
    • Silver
  • Measures
    • Length
    • 27 mm
    • Height
    • 12.5 mm
Datasheet/manual