Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACT 2AA60-1AA0 :: Indicator light, 24 V AC/DC, white

Item-No.: ACT 2AA60-1AA0
Colour:

€12,60
Category of goods: 1 = discountable

ACT 2AA60-1AA0

  • Product Description
  • Technical information
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 24 V AC/DC
    • Technology
    • LED
    • Colour
    • White
  • Measures
    • Ø
    • 29.45 mm
    • Width
    • 30 mm
    • Height
    • 40 mm
  • Implementation
    • Boring aperture
    • 22 mm
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Electrical values
    • Operating voltage
    • 24 AC/DC V

Siemens SIRIUS ACT indicator light with smooth lens and integrated LED for mounting in control cabinet or surface-mounted housing.

  • LED

  • White dome




Manufacturer : SIEMENS
Factory number : 3SU1102-6AA60-1AA0
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • Indicator lamp holder
    • Design
    • 24 V AC/DC
    • Technology
    • LED
    • Colour
    • White
  • Measures
    • Ø
    • 29.45 mm
    • Width
    • 30 mm
    • Height
    • 40 mm
  • Implementation
    • Boring aperture
    • 22 mm
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Electrical values
    • Operating voltage
    • 24 AC/DC V