Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACT 0AB50-1BA0 :: Push button, 1 NO, blue, round

Item-No.: ACT 0AB50-1BA0
Colour:

€11,20
Category of goods: 1 = discountable

ACT 0AB50-1BA0

  • Product Description
  • Technical information
  • General
    • Type
    • Push button
    • Design
    • 1 NO contact
    • Colour
    • Blue
  • Measures
    • Ø
    • 29.45 mm
    • Width
    • 30 mm
    • Height
    • 40 mm
  • Implementation
    • Boring aperture
    • 22 mm
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Electrical values
    • Operating voltage
    • 5 … 500 AC/DC V

Siemens SIRIUS ACT push button with flat button, for mounting in control cabinet or in surface-mounted enclosures.

  • Complete unit with switching facial expressions




Manufacturer : SIEMENS
Factory number : 3SU1100-0AB50-1BA0
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Push button
    • Design
    • 1 NO contact
    • Colour
    • Blue
  • Measures
    • Ø
    • 29.45 mm
    • Width
    • 30 mm
    • Height
    • 40 mm
  • Implementation
    • Boring aperture
    • 22 mm
    • Protection class
    • IP66, IP67, IP69 (IP69K)
  • Electrical values
    • Operating voltage
    • 5 … 500 AC/DC V