New here? Register now!
Forgot password?

RG 316-25 Coaxial cable, RG 316/U, 50 ohm, 25-m ring

Item-No.: RG 316-25
Cable length:

 €

44,40

add to list
Article successfully added to the list

Description

RG 316-25

Universal coaxial cable, meets MIL-C 17F standard

Ideal for test and measurement, laboratory use, as well as antenna and radio applications, broadband communication and in the automotive sector

  • Single-shielded
  • High-quality silver-plated copper braided cable sleeves
  • Optimum conductivity properties
  • The material used is RoHS-compliant in accordance with the current status.


  • Inner conductor: 7 x 0.17 mm copper-clad steel wire AG
  • Dielectric: 1.52 mm PTFE natural
  • Outer conductor: copper braid silver-plated
  • Sleeve: 2.49 mm FEP brown-transparent




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Coaxial cable
    • Design
    • RG316
    • Internal conductor
    • STAKU-AG 7 x 0.17 mm Ø
    • Isolation
    • Ø 2.49 / FEP
    • Cable type
    • FEP sheath
  • Measures
    • Cable length
    • 25 m
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Packaging
    • Packaging
    • Cable ring
  • Manufacturer specifications
    • Manufacturer
    • SYTRONIC
    • Package weight
    • 0.375 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002568830
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Coaxial cable
    • Design
    • RG316
    • Internal conductor
    • STAKU-AG 7 x 0.17 mm Ø
    • Isolation
    • Ø 2.49 / FEP
    • Cable type
    • FEP sheath
  • Measures
    • Cable length
    • 25 m
  • Electrical values
    • Characteristic impedance
    • 50 Ohm
  • Packaging
    • Packaging
    • Cable ring
  • Manufacturer specifications
    • Manufacturer
    • SYTRONIC
    • Package weight
    • 0.375 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002568830