0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 465-00004 :: Circular connector yellow Plug

Item-No.: RND 465-00004
 €10,21
Category of goods: 1 = discountable

RND 465-00004

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp connection
    • Design
    • Plug
    • Colour
    • Yellow
  • Measures
    • Ø
    • 5.0 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²
  • Packaging
    • Packaging
    • Pack of 100



Manufacturer : RND CONNECT
Factory number : RND 465-00004
Package weight : 0.182 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimp connection
    • Design
    • Plug
    • Colour
    • Yellow
  • Measures
    • Ø
    • 5.0 mm
  • Implementation
    • Cable cross-section
    • 4.0 - 6.0 mm²
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual
reichelt printfooter