New here? Register now!
Forgot password?

KN 44 31 J22 Circlip Pliers for Internal Circlips

Item-No.: KN 44 31 J22

 €

14,88

add to list
Article successfully added to the list

Description

Sicherungsringzange 180 mm

Circlip pliers by Knipex - solid style, forged.

  • non-slip, solid tips
  • pliers body and tips: chrome vanadium steel, forged, oil-hardened




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Circlip pliers, 45° bent
    • Design
    • Grey atramentised
    • Approval
    • For inner rings in holes 19 - 60 mm in diameter
  • Measures
    • Length
    • 180 mm
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 44 31 J22
    • Package weight
    • 0.137 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773066965
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Circlip pliers, 45° bent
    • Design
    • Grey atramentised
    • Approval
    • For inner rings in holes 19 - 60 mm in diameter
  • Measures
    • Length
    • 180 mm
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 44 31 J22
    • Package weight
    • 0.137 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773066965