New here? Register now!
Forgot password?

SON AC900-030 Cinch subwoofer cable, Cinch connector > 2x connector, 3 m

Item-No.: SON AC900-030

 €

9,49

add to list
Article successfully added to the list

Description

SON AC900-030

Sonero Premium subwoofer audio Y-cable, 3.00 m, Cinch connector > 2x Cinch connector, gold-plated contacts, metal connector, triple-shielded, black
  • Sonero Premium coaxial audio Y-cable, Cinch connector to 2x Cinch connector
  • Gold-plated contacts, high-quality metal connectors, flexible anti-kink protection
  • High-purity copper conductors, triple-shielded for maximum protection against interference, outer diameter: 5.5mm, PVC
  • Transmission of audio signals, Y-cable perfect for the adaptation of a stereo signal for connection to a subwoofer
  • Delivery information: 3.00-m Sonero Premium RCA Y-audio cable, colour: black

Sonero Premium subwoofer Y-audio cable with Cinch connectors, for loss-free audio transmission with perfect sound quality
The Sonero Premium subwoofer Y-audio cable is specifically designed to connect an AV receiver (or similar) to a subwoofer. Simply connect the stereo output on the receiver to the mono input of the subwoofer - done.
The form-fitting connections feature a chrome-plated aluminium connector with gold-plated contacts and ensure an optimal connection with maximum transmission quality and permanent protection against corrosion.




...continue reading

Technical Details
Technical information
Datasheets
Datasheet/manual

Technical Details

  • Manufacturer specifications
    • Manufacturer
    • SONERO
    • Package weight
    • 0.154 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364720714