New here? Register now!
Forgot password?

SON AC800-015 Cinch audio cable, Cinch connector, 1.5 m

Item-No.: SON AC800-015

 €

7,49

add to list
Article successfully added to the list

Description

SON AC800-015

Sonero Premium Digital S/PDIF coax audio cable, 1.50 m, Cinch connector > Cinch connector, gold-plated contacts, metal connector, triple-shielded, black
  • Sonero Premium coaxial digital S/PDIF Cinch cable, S/PDIF (coax) Cinch connector to S/PDIF (coax) Cinch connector
  • Gold-plated contacts, high-quality metal connectors, flexible anti-kink protection
  • High-purity copper conductors, triple-shielded for maximum protection against interference, outer diameter: 5.5mm, PVC
  • Transmission of coaxial S/PDIF audio signals, e.g. for connecting devices to an AVR and for home cinema integration
  • Delivery information: 1.50-m Sonero Premium coaxial S/PDIF Cinch audio cable, colour: black

Sonero Premium digital S/PDIF coax audio cable with Cinch connectors, for loss-free digital audio transmission with perfect sound quality
The Sonero Premium S/PDIF coaxial audio cable connects audio sources to audio playback devices, such as a TV receiver or AV switch, to an AV receiver. All requirements for digital, high-quality audio signals are met.
The connections with a chrome-plated aluminium connector have gold-plated contacts and ensure an optimal connection.




...continue reading

Technical Details
Technical information
Datasheets
Datasheet/manual

Technical Details

  • Manufacturer specifications
    • Manufacturer
    • SONERO
    • Package weight
    • 0.074 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364720646