0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ CLS48701 :: Christmas Light 10 Incandescent

SAVE15%
Item-No.: HQ CLS48701
 €1,99
 €1,69



Bargain Item!
Limited amount available.

HQ CLS48701

  • Product Description
  • Technical information
  • General
    • Type
    • Fairy lights
    • Assembly
    • Light bulbs
    • Colour
    • Green
    • Approval
    • Weihnachtsbeleuchtung
    • Design
    • For indoors
    • Technology
    • Bulb
  • Lighting
    • Power consumption in operation
    • 10.8 W
    • Light current
    • - lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Colour
    • Green
  • Energy efficiency
    • Energy Efficiency
    • Not required
    • Weighted consumption
    • 1 kWh/1.000 h
  • Power supply
    • Socket
    • Lampen fest verbaut
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • C - Euro plug CEE 7/16
  • Lamp properties
    • Rated power input
    • 10.8 W
  • Electrical values
    • Performance
    • 10.8 W
    • Voltage
    • 230 V
Warm White, indoor

Lamp type String Light
Technology Incandescent
Type Indoor
Voltage 230 V
Light colour Warm White
Length 1220 mm



Manufacturer : HQ
Factory number : 48701
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fairy lights
    • Assembly
    • Light bulbs
    • Colour
    • Green
    • Approval
    • Weihnachtsbeleuchtung
    • Design
    • For indoors
    • Technology
    • Bulb
  • Lighting
    • Power consumption in operation
    • 10.8 W
    • Light current
    • - lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
    • Lighting Color
    • Warm white
  • Implementation
    • Color temperature
    • Warm white
    • Colour
    • Green
  • Energy efficiency
    • Energy Efficiency
    • Not required
    • Weighted consumption
    • 1 kWh/1.000 h
  • Power supply
    • Socket
    • Lampen fest verbaut
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Voltage
    • 230
    • Mains plug
    • C - Euro plug CEE 7/16
  • Lamp properties
    • Rated power input
    • 10.8 W
  • Electrical values
    • Performance
    • 10.8 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter