reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASP330F-01-06S :: One-way throttle valve, unlockable, R1/8 <> 6 mm

Item-No.: ASP330F-01-06S
€39,40
Category of goods: 1 = discountable

ASP330F-01-06S

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.1 … 1 MP
    • Connection \ thread
    • R1/8
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

Unlockable one-way throttle valve R1/8 <> 6 mm
For compressed air
With pilot valve, connection: M5
Material: Nickel-plated brass
Housing pivots by 360°



Manufacturer : SMC PNEUMATIK
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.1 … 1 MP
    • Connection \ thread
    • R1/8
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm