reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS2052F-06 :: One-way throttle valve, straight, R1/4 <> 6 mm

Item-No.: AS2052F-06
€14,60
Category of goods: 1 = discountable

AS2052F-06

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • R1/4
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

One-way throttle valve, straight
Number of needle turns: 10

Precise speed control
Exhaust air one-way throttle valves
Needle valves



Manufacturer : SMC PNEUMATIK
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • R1/4
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm