Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS1201F-M5-06 :: One-way throttle valve, angled, M5 <> 6 mm

Item-No.: AS1201F-M5-06
€18,40
Category of goods: 1 = discountable

AS1201F-M5-06

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

One-way throttle valve, angled
Number of needle turns: 10

Precise speed control
Exhaust air one-way throttle valves
Needle valves



Manufacturer : SMC PNEUMATIK
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm