reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS1201F-M5-04A :: One-way throttle valve, easy operation, M5 <> 4 mm

Item-No.: AS1201F-M5-04A
€8,50
Category of goods: 1 = discountable

AS1201F-M5-04A

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0.1 … 1 MP
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm

One-way throttle valve
Easy-to-use safety lock by pressing the controller
Enlarged controller and offset connections for ease of operation



Manufacturer : SMC PNEUMATIK
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0.1 … 1 MP
    • Connection \ thread
    • M5
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm