reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AS1201F-M3-04 :: Throttle check valve, angled, M3 <> 4 mm

Item-No.: AS1201F-M3-04
€10,70
Category of goods: 1 = discountable

AS1201F-M3-04

  • Product Description
  • Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • M3
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm

Angled throttle check valve
Number of needle rotations: 10

Precise speed control
Throttle check valves for exhaust air
Needle valves



Manufacturer : SMC PNEUMATIK
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • 0 … 1 MPa
    • Connection \ thread
    • M3
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm