Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKH08-00 :: One-way valve 8 mm

Item-No.: AKH08-00
€11,99
Category of goods: 1 = discountable

AKH08-00

  • Product Description
  • Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • response pressure
    • 0.005 MPa
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 8 mm

One-way valve
Plug connection both sides
for compressed air, suitable for vacuum
for tube material: nylon, soft nylon, polyurethane



Manufacturer : SMC PNEUMATIK
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • response pressure
    • 0.005 MPa
    • operating air temperature
    • -5 … +60 °C
  • Measures
    • tube outside-Ø (A)
    • 8 mm