0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER XC MAK01 :: Charger for Makita 7.2 to 18 V

Item-No.: LADER XC MAK01
€51,80
Category of goods: 1 = discountable

LADER XC MAK01

  • Product Description
  • Technical information
  • General
    • Type
    • Charger for drill batteries
    • Design
    • For Makita
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • 3-stage charging
  • Electrical values
    • Voltage
    • 7.2 - 18 V
    • Charging current
    • 1.5 A
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 7.2 - 18 V DC / 1.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
The XCell automatic quick charger quickly and reliably charges all standard Makita-compatible Ni-Cd, Ni-MH and Li-Ion tool batteries from 7.2 V to 18 V.

• For batteries from 7.2 V to 18 V
• Chargeable systems: Ni-Cd , Ni-MH and Li-Ion
• Worldwide use: wide input range 100 - 240 V
• Processor-controlled
• 3-stage charging: precharge, main charge, trickle charge
• Detects battery defects
• Charging current: 1.5 A

Control: processor
Chargeable systems (battery pack charger devices): Li-Ion, Ni-Cd , Ni-MH
Voltage: 100 - 240 V



Manufacturer : XCELL
Factory number : 303581
Package weight : 1.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger for drill batteries
    • Design
    • For Makita
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • 3-stage charging
  • Electrical values
    • Voltage
    • 7.2 - 18 V
    • Charging current
    • 1.5 A
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 7.2 - 18 V DC / 1.5 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual