Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER XC DE01 :: XCell charger for Dewalt 7.2 -18 V

Item-No.: LADER XC DE01
€46,40
Category of goods: 1 = discountable

LADER XC DE01

  • Product Description
  • Technical information
  • General
    • Type
    • Charger for drill batteries
    • Design
    • For Dewalt
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • 3-stage charging
  • Electrical values
    • Voltage
    • 7.2 - 18 V
    • Charging current
    • 1.5 A
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz

The XCell automatic quick charger quickly and reliably charges all standard Dewalt-compatible Ni-Cd and Ni-MH tool batteries from 7.2 V to 18 V.

• For batteries from 7.2 V to 18 V
• Chargeable systems: Ni-Cd and Ni-MH (not for Li-Ion)
• Worldwide use: wide input range 100 - 240 V
• Processor-controlled
• 3-stage charging: precharge, main charge, trickle charge
• Detects battery defects
• Charging current: 1.5 A

Control: processor
Chargeable systems (battery pack charger devices): Ni-Cd , Ni-MH
Voltage: 100 - 240 V



Manufacturer : XCELL
Package weight : 1.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger for drill batteries
    • Design
    • For Dewalt
    • Accumulation failure detection
    • Yes
    • Mode of operation
    • 3-stage charging
  • Electrical values
    • Voltage
    • 7.2 - 18 V
    • Charging current
    • 1.5 A
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual