0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER L1830 :: Charger for Bosch 7.2 to 18 V

Item-No.: LADER L1830
€74,95
Category of goods: 1 = discountable

LADER L1830

  • Product Description
  • Technical information
  • General
    • Type
    • Charger for drill batteries
    • Design
    • Universal
    • Accumulation failure detection
    • Yes
  • Electrical values
    • Voltage
    • 7.2 - 18 V
    • Charging current
    • 3.0 A
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • Fixed
Universal quick charger for 7.2-V to 18-V battery packs

• Pulse trickle charging
• Faulty battery detection
• Battery pressure increase protection
• Microprocessor-controlled charging
• Charging time of 30 - 75 mins depending on the capacity of the battery (1.4 Ah - 3.0 Ah)
• Automatic voltage detection
• For Ni-MH/ Ni-Cd/Li-Ion battery packs
• Reverse polarity protection
• Charging current: 3.0 A

This universal quick charger provides quick and reliable charging of all common battery types from 7.2 V - 18 V, such as those produced by Bosch, Delvo, Hitachi and Makita.



Manufacturer : XCELL
Factory number : 118131
Package weight : 0.623 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger for drill batteries
    • Design
    • Universal
    • Accumulation failure detection
    • Yes
  • Electrical values
    • Voltage
    • 7.2 - 18 V
    • Charging current
    • 3.0 A
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage connection
    • Fixed
Datasheet/manual