0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 10000 :: Intenso Powerbank, 10000 mAh, SLIM, sw

SAVE25%
Item-No.: INTENSO 10000
Colour:

 €19,95
 €14,95




INTENSO 10000

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 10000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 130 mm
    • Width
    • 70 mm
    • Height
    • 16 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Charging device for smartphones, MP3 players, digital cameras, camcorders and a lot of other electronic devices with a USB connector.

Functions and Features:
  • Cell Capacity: 2500 mAh
  • Battery type: Rechargeable lithium-ion battery
  • Color: black
  • Output port: USB A
  • Output: 5.0 V DC, max. 2.1 A
  • Input port: microUSB
  • Input: 5.0 V DC, max. 2.1 A
  • Display: Blue LED power indicator
  • Protection: overvoltage protection, discharge protection, overcharge protection, short circuit protection
  • incl. USB charging cable
  • Dimensions: 130 x 70 x 16 mm
  • Weight: 191 g


Manufacturer : INTENSO
Package weight : 0.31 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Power bank
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 10000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 130 mm
    • Width
    • 70 mm
    • Height
    • 16 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual
reichelt printfooter