0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CER ENG KIT 28 :: Ceramic capacitor assortment 10 pF ... 2.2 µF, 0402

Item-No.: CER ENG KIT 28
 €77,70
Category of goods: 1 = discountable

CER ENG KIT 28

  • Product Description
  • Technical information
  • General
    • Type
    • Chip ceramic capacitors
    • Technology
    • Chip ceramic capacitors
KEMET engineering kits are designed and assembled in order to provide active solutions to the passive component requirements characterized in professional OEM engineering design, prototyping, university lab research and by hobbyist users.

• 30 values/100 pieces of each value/total 3000 pieces

• EIA 0402 Case Size
• C0G, X7R & X5R Dielectrics

• Value range: 10 pF...2.2 µF
• Ceramic type: C0G / X5R / X7R
• Rated voltage: 6.3...100 VDC
• Construction form: 0402



Manufacturer : KEMET
Factory number : CER ENG KIT 28
Package weight : 0.494 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip ceramic capacitors
    • Technology
    • Chip ceramic capacitors
reichelt printfooter