0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807503287 :: Ceiling light SILARA PURE, 10 W, 700 lm, 3000 K, circular, white

SAVE42%

Silara Pure 250mm 10W 830

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Round
    • Model
    • SILARA Pure
    • Colour
    • White
    • Material
    • Metal
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 700 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • Warm white
    • Dimmable
    • No
    • Model
    • SILARA Pure
    • Material
    • Metal
    • Colour
    • White
    • Protection class
    • IP20
  • Measures
    • Ø
    • 250 mm
    • Height
    • 85 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 10 kWh/1.000 h
    • Durability
    • 25000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 10 W
  • Electrical values
    • Performance
    • 10 W
Ceiling lights with sleek and modern design - the SILARA series by OSRAM.

  • Power consumption: 10 W
  • Light flux: 700 lm
  • 3000 K, warm white
  • Color rendering index: Ra >80



Manufacturer : OSRAM
Factory number : 4058075032873
Package weight : 0.636 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling lamp
    • Assembly
    • Round
    • Model
    • SILARA Pure
    • Colour
    • White
    • Material
    • Metal
  • Lighting
    • Power consumption in operation
    • 10 W
    • Light current
    • 700 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • Warm white
    • Dimmable
    • No
    • Model
    • SILARA Pure
    • Material
    • Metal
    • Colour
    • White
    • Protection class
    • IP20
  • Measures
    • Ø
    • 250 mm
    • Height
    • 85 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 10 kWh/1.000 h
    • Durability
    • 25000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 10 W
  • Electrical values
    • Performance
    • 10 W
Datasheet/manual
reichelt printfooter