New here? Register now!
Forgot password?

ICA-PM-104M Ceiling Bracket for Beamer, 50 - 77cm

Item-No.: ICA-PM-104M
Colour:

 €

56,50

add to list
Article successfully added to the list

Description

ICA-PM-104M

• Ceiling mount projectors for professional, easy to install, it is ideal for home, office and other special applications

Features
• Support projector ceiling extension from 50 to 77 cm
• supported Weight: 15 kg
• Easy installation thanks to the universal connections

Specifications
• Tilt: 30°
• Horizontal orientation: 360°
• Extendable Arm: from 500 to 770 mm
• Dimensions of the mounting bracket: 15 cm (diameter)
• Pipe diameter: 5.5 cm
• Internal cable management
• Color: Silver

Package Contents
• Ceiling mount for professional projectors
• Fixing accessories and installation instructions




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Ceiling mount
    • Technology
    • für Projektoren (Beamer)
    • Design
    • neigbar +30° / -30°, drehbar 360°
    • Colour
    • Silver
    • Loading capacity
    • Up to 15
  • Measures
    • Height
    • 500-770 mm
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-PM-104M
    • Package weight
    • 2.474 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301580
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Ceiling mount
    • Technology
    • für Projektoren (Beamer)
    • Design
    • neigbar +30° / -30°, drehbar 360°
    • Colour
    • Silver
    • Loading capacity
    • Up to 15
  • Measures
    • Height
    • 500-770 mm
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-PM-104M
    • Package weight
    • 2.474 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685301580