New here? Register now!
Forgot password?

ICA-CPLB-944D Ceiling Bracket for 2x LCD 32” - 55”

Item-No.: ICA-CPLB-944D

 €

84,50

add to list
Article successfully added to the list

Description

ICA-CPLB-944D

• Full-motion ceiling mount for two monitors designed to offer the ultimate in versatility and universal compatibility
• tilting plate for ceiling applications and sloping floor
• Allows screen to be tilted down or rotated without tools
• Includes VESA plate for any LCD TV 32 ”- 55” or monitors up to 45 kg
• Adjustable in height for perfect TV placement
• A duct cable management keeps cables hidden and organized

Features
• Arm suitable for LED LCD TV 32-55”
• Supports VESA max 400 x 400 mm
• VESA Standard: 200 x 200, 400 x 200, 300 x 300, 400 x 400
• Maximum weight supported: 45 kg x 2

Specifications
• inclination 5° to 20°
• Horizontal orientation: 360°
• With cable management
• With separate panel
• Dimensions: 480 x 435 x 1128 mm
• Material: steel
• Color: Black

Package Contents
• Ceiling support for 2 LED LCD TV
• Mounting accessories (screws, bolts ...) and installation instructions




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For ceiling mounting
    • Design
    • neigbar +5°/+20°
    • Colour
    • Black
    • Technology
    • Deckenabstand 560 - 910 mm
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 81 - 140 cm
    • for screen size
    • 32 - 55 Zoll
    • VESA
    • bis 400 x 400
  • Weights
    • Weight
    • Up to 90 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-CPLB-944D
    • Package weight
    • 9.8 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8054529020645
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For ceiling mounting
    • Design
    • neigbar +5°/+20°
    • Colour
    • Black
    • Technology
    • Deckenabstand 560 - 910 mm
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 81 - 140 cm
    • for screen size
    • 32 - 55 Zoll
    • VESA
    • bis 400 x 400
  • Weights
    • Weight
    • Up to 90 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-CPLB-944D
    • Package weight
    • 9.8 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8054529020645