New here? Register now!
Forgot password?

ICA-CPLB-946S Ceiling Bracket for 1x LCD 37” - 70”

Item-No.: ICA-CPLB-946S

 €

62,50

add to list
Article successfully added to the list

Description

ICA-CPLB-946S

• Telescopic bracket ceiling full-motion designed to offer the ultimate in versatility and universal compatibility
• Tilting plate for ceiling applications and sloping floor
• It allows screens to be tilted down or rotated without tools
• Includes VESA plate for any LCD TV 37 ”- 70” or monitors up to 50 kg
• Adjustable height for perfect TV placement
• A flume cable management keeps cables concealed and organized
• Maximum length of the arm: 1778 mm

Features
• Arm suitable for LED LCD TV 37-70 ”
• Supports max VESA 600 x 400 mm
• VESA Standard: 200 x 200, 400 x 200, 300 x 300, 400 x 400, 600 x 400
• Maximum weight supported: 50 kg

Specifications
• inclination from 0 ° to -25 °
• Horizontal orientation: -180 ° ~ + 180 °
• With cable management
• With separate panel
• Dimensions: 680 x 435 x 1778 mm
• Material: Steel
• Color: Black

Package Contents
• Ceiling mount for LED LCD TV
• Attachments (screws, plugs ...) and installation instructions




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For ceiling mounting
    • Design
    • neigbar -25°/0°
    • Colour
    • Black
    • Technology
    • Deckenabstand 560 - 910 mm
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 94 - 178 cm
    • for screen size
    • 37 - 70 Zoll
    • VESA
    • bis 600 x 400
  • Weights
    • Weight
    • Up to 50 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-CPLB-946S
    • Package weight
    • 7.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685309340
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Bracket for LCD/TFT screens
    • Assembly
    • For ceiling mounting
    • Design
    • neigbar -25°/0°
    • Colour
    • Black
    • Technology
    • Deckenabstand 560 - 910 mm
    • Accessory
    • Includes mounting materials, instructions
  • Display
    • for screen size
    • 94 - 178 cm
    • for screen size
    • 37 - 70 Zoll
    • VESA
    • bis 600 x 400
  • Weights
    • Weight
    • Up to 50 kg
  • Manufacturer specifications
    • Manufacturer
    • TECHLY
    • Factory number
    • ICA-CPLB-946S
    • Package weight
    • 7.5 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8057685309340