0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ONKYO CS-265DAB+ :: CD-Hi-Fi-Minisystem


ONKYO CS-265DAB+

  • Product Description
  • Technical information
  • General
    • Type
    • Digitalradio
    • Colour
    • Black
    • Design
    • CD Hi-Fi mini system
    • Remote control
    • Yes
  • Implementation
    • FM-Radio
    • DAB-/DAB+ Radio
    • Internetradio
  • Interfaces
    • Headphone jack
    • Yes
  • Display
    • Display type
    • LCD
    • Display
    • Yes
  • Measures
    • Width
    • 130 mm
    • Depth
    • 281 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 1700 g
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Style Meets Features in One Sweet-Sounding Package

  • Content for Everyone with DAB+
  • Class-Leading Sound with More Power and Clarity
  • Quality 2-Way Speakers for Enhanced Detail Resolution
  • Wirelessly Stream from Mobile and PC
  • Quick and Easy Pairing with NFC


With simple NFC pairing for mobiles, Bluetooth technology, and more amp power than ever, the CS-265DAB brings big and beautiful sound to small spaces. The wealth of convenient media options continues with a smooth front-loading CD player, DAB+ tuner with 40 station presets, and a clear USB connection for iOS devices and MP3-filled flash drives. Whichever way you play, you’ll appreciate sound that belies the system’s compact form. A redesigned digital amp and powerful 2-way bookshelf speakers help to uncover hidden details in the mix while projecting music deep and wide in your room. Like it punchy, or with a more laid-back presentation? Proper tone controls and a 2-Mode Super Bass function let you find the right balance. Looking fantastic with its clean, sleek lines, the CS-265DAB is easily the coolest and best-sounding mini system we’ve ever made at this price. It feels reassuringly weighty, solid, and well worthy of our 65 years in the Hi-Fi business.



Manufacturer : ONKYO
Factory number : CS-265DAB+
Package weight : 6.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digitalradio
    • Colour
    • Black
    • Design
    • CD Hi-Fi mini system
    • Remote control
    • Yes
  • Implementation
    • FM-Radio
    • DAB-/DAB+ Radio
    • Internetradio
  • Interfaces
    • Headphone jack
    • Yes
  • Display
    • Display type
    • LCD
    • Display
    • Yes
  • Measures
    • Width
    • 130 mm
    • Depth
    • 281 mm
    • Height
    • 210 mm
  • Weights
    • Weight
    • 1700 g
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
reichelt printfooter