0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP CCU3 CCU3 smart home central unit


Information

HmIP-CCU3

The perfect central unit for smart home professionals!

  • The powerful central unit for local and convenient control of your smart home
  • Connects and combines the wide range of HomeMatic IP and HomeMatic devices via the local WebUI configuration interface
  • The proven WebUI offers numerous individual configuration and control options using a web browser
  • High-performance hardware with 4-core ARM processor, 64-bit architecture and durable 8-GB flash memory
  • Maximum security thanks to AES-128 encryption and use of the HomeMatic IP and HomeMatic wireless protocol
  • Supports HomeMatic IP and HomeMatic wireless components in addition to wired devices
  • Allows you to set up direct links within the HomeMatic or HomeMatic IP product ranges
  • Optional extension interface via two USB host ports
  • Philips Hue and Osram Lightify lights can be integrated directly through the manufacturer’s gateway

What is MEDIOLA?
  • Custom apps can be designed for smartphones and tablets using AIO CREATOR NEO
  • The optional Mediola plug-ins allow a variety of systems from other manufacturers to be integrated (e.g. BOSE, Teufel, Sonos, DIGITUS and many more)


--- CCU3 is not compatible with the HomeMatic IP app or the HomeMatic IP Cloud! ---




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Control panel
    • Usages
    • Indoor
    • Colour
    • White
    • Anwendungsbereich 1
    • Light
    • Anwendungsbereich 2
    • Security & monitoring
    • Anwendungsbereich 3
    • Heating & air-conditioning
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 5V DC
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Mains voltage input
    • 100 - 240 V AC
    • Power unit, inclusive
    • Yes
  • Smart Home
    • Amazon Alexa
    • Yes
    • Google
    • Yes
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Other
    • Range
    • 400 m
  • Measures
    • Width
    • 119 mm
    • Height
    • 136 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 0.190 kg
  • Manufacturer specifications
    • Manufacturer
    • HOMEMATIC IP
    • Factory number
    • 151965A0
    • Package weight
    • 0.613 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047976519651

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Control panel
    • Usages
    • Indoor
    • Colour
    • White
    • Anwendungsbereich 1
    • Light
    • Anwendungsbereich 2
    • Security & monitoring
    • Anwendungsbereich 3
    • Heating & air-conditioning
    • Design
    • Homematic IP
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 5V DC
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Plug housing
    • Mains voltage input
    • 100 - 240 V AC
    • Power unit, inclusive
    • Yes
  • Smart Home
    • Amazon Alexa
    • Yes
    • Google
    • Yes
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Other
    • Range
    • 400 m
  • Measures
    • Width
    • 119 mm
    • Height
    • 136 mm
    • Depth
    • 35 mm
  • Weights
    • Weight
    • 0.190 kg
  • Manufacturer specifications
    • Manufacturer
    • HOMEMATIC IP
    • Factory number
    • 151965A0
    • Package weight
    • 0.613 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047976519651

reichelt printfooter