0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM CCU 2 :: CCU2 control unit

SAVE31%
Item-No.: HM CCU 2
 €99,95
 €69,00




HM-Cen-O-TW-x-x-2

  • Product Description
  • Technical information
  • General
    • Type
    • Control panel
    • Usages
    • innen
    • Colour
    • White
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 5V DC
    • Series
    • HomeMatic
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Low-voltage input
    • 5 V DC
    • Mains voltage input
    • 230 V AC
    • Power unit, inclusive
    • Yes
  • Display
    • Display
    • 3 status LEDs
HomeMatic CCU2 control unit

As the central element of the HomeMatic house control system, the new generation of HomeMatic control units adopts a wide range of controlling, reporting and monitoring functions. The CCU2 control unit enables all devices in your installation to be configured.

• The control unit can be conveniently operated from a PC or tablet via the WebUI HomeMatic user interface

• Configuration, operation and status enquiries possible for all HomeMatic devices

• Allows you to set up direct connections between HomeMatic devices, which remain active even when the control unit is not being used

• Complex control tasks and individual logic functions can be completed using control unit programs

The new DIN rail component, the HomeMatic RS485 LAN Gateway, is needed to integrate HomeMatic Wired devices

NEW:

• Easy device replacement
• Convenient control unit replacement possible
• Foreign language capabilities
• Internal memory can be extended for additional third-party supplier applications using a micro SD card



For more information on setting up and using the new functions, please refer to the operating instructions for the CCU2



Manufacturer : HOMEMATIC
Factory number : 103584
Package weight : 0.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control panel
    • Usages
    • innen
    • Colour
    • White
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 5V DC
    • Series
    • HomeMatic
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Low-voltage input
    • 5 V DC
    • Mains voltage input
    • 230 V AC
    • Power unit, inclusive
    • Yes
  • Display
    • Display
    • 3 status LEDs
reichelt printfooter