New here? Register now!
Forgot password?

SLIM S6 075 OR Cat.6 SLIM patch cable, STP(PIMF), 0,75 m, orange

Item-No.: SLIM S6 075 OR
Cable length:Colour:

 €

3,10

add to list
Article successfully added to the list

Description

SLIM® by Wirewin® CAT6 STP (PIMF) 0.75m, OR

Wirewin® CAT6 SLIM-patchcord shielded - FLAT

The shielded Wirewin SLIM-patchcords are suitable both for Gigabit Ethernet and PoE and meet the category 6 standard. The shielding allows an even better performance than with the unshielded cables.
Our recommendation is to connect a consistently shielded network with shielded components.

  • Category 6
  • Shield: STP with pair shielding
  • 4-pairs twisted
  • Wires: AWG36 100% copper




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 0.75 m
    • Cable length
    • 0.75 m
  • General
    • Colour
    • Orange
    • Design
    • Category 6
    • Assembly
    • STP (PIMF)
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Cable type
    • AWG 36
    • Inner conductor material
    • CU (Kupfer)
  • Implementation
    • Halogen Free
    • No
    • Shielding
    • STP (PIMF)
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • SLIM
    • Factory number
    • PKW-STP-SLIM-KAT6 0.75 OR
    • Package weight
    • 0.019 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002054623
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 0.75 m
    • Cable length
    • 0.75 m
  • General
    • Colour
    • Orange
    • Design
    • Category 6
    • Assembly
    • STP (PIMF)
    • Isolation
    • PVC
    • Type
    • Flat patch cable
    • Cable type
    • AWG 36
    • Inner conductor material
    • CU (Kupfer)
  • Implementation
    • Halogen Free
    • No
    • Shielding
    • STP (PIMF)
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • SLIM
    • Factory number
    • PKW-STP-SLIM-KAT6 0.75 OR
    • Package weight
    • 0.019 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002054623