New here? Register now!
Forgot password?

SLIM SL6 1,5 WS Cat.6 SLIM light cable, U/FTP, 1,5 m, white

Item-No.: SLIM SL6 1,5 WS
Cable length:Colour:

 €

4,90

add to list
Article successfully added to the list

Description

SLIM® by Wirewin® KAT6 Light U/FTP 1.5m, WS

Wirewin® CAT6 LIGHTPATCHCORD shielded - ROUND

In its unshielded version it is very similar to a fibre patchcords in regards to a diameter of only 2.8mm. Alike its "flat predecessor” it reaches Gigabit Ethernet.
The shielded version is a fully shielded patchcord (U/FTP) with a diameter of a bit less than 4mm. Also these cables are suitable for Gigabit Ethernet and PoE.

  • Category 6
  • Diameter of just 4mm
  • Shielding: U/FTP
  • 4-pairs twisted
  • Wires: AWG36 100% copper




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Cable length
    • 1.5 m
  • General
    • Colour
    • White
    • Design
    • Category 6
    • Assembly
    • U/FTP
    • Cable type
    • AWG 36
    • Inner conductor material
    • CU (Kupfer)
    • Type
    • Patch cable
  • Implementation
    • Cable cross section
    • 4 mm
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • SLIM
    • Factory number
    • PKW-LIGHT-STP-K6 1.5 WS
    • Package weight
    • 0.031 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002056696
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Cable length
    • 1.5 m
  • General
    • Colour
    • White
    • Design
    • Category 6
    • Assembly
    • U/FTP
    • Cable type
    • AWG 36
    • Inner conductor material
    • CU (Kupfer)
    • Type
    • Patch cable
  • Implementation
    • Cable cross section
    • 4 mm
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • SLIM
    • Factory number
    • PKW-LIGHT-STP-K6 1.5 WS
    • Package weight
    • 0.031 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002056696